E12409 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 70 m, PVC, orange, 2 A, E12409

Order No.: 82P1932
EAN: 4021179286534
MPN:
E12409
E12409 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
303.2001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.20 € *
Price list
Quantity
Price per unit*
1 pcs.
303.2001 €
3 pcs.
295.2628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12409, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of the food and beverage industry
  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • Wide operating temperature range
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 8-polig
Cable length 70 m
Colour orange
Material PVC
Degree of protection (IP) IP68/IP69K
LED display No
max. Voltage 36 V
Rated current 2 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes