E12424 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to M12 cable socket, straight, D, 4 pole/4 pole, 20 m, PVC, green, 4 A, E12424
Order No.: 82P1938
EAN: 4021179287678
MPN:
E12424
Unit Price (€ / pc.)
199.3964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
199.40 € *
Price list
Quantity
Price per unit*
1 pcs.
199.3964 €
3 pcs.
194.1723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E12424, IFM electronic
Features
- For connection to the parameter setting interface of the sensor
- Gold-plated contacts for reliable signal transmission
- High protection rating for the requirements of harsh industrial environments
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, D | |
Connection (2) | M12-Kabeldose, gerade, D | |
Pin number | 4-polig/4-polig | |
Cable length | 20 m | |
Colour | grün | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |