E12426 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, T to M12 cable socket, straight, T, 4 pole/4 pole, 2 m, PUR, black, 12 A, E12426
Order No.: 82P1940
EAN: 4021179287692
MPN:
E12426
Unit Price (€ / pc.)
121.5942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.59 € *
Price list
Quantity
Price per unit*
1 pcs.
121.5942 €
3 pcs.
118.2146 €
5 pcs.
115.0373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E12426, IFM electronic
Features
- High power transmission thanks to high current rating
- Gold-plated contacts for reliable signal transmission
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Protection against wrong plug-in by means of special coding
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, T | |
Connection (2) | M12-Kabeldose, gerade, T | |
Pin number | 4-polig/4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |