E12428 | IFM electronic
E12428, Connection cable, power cable, T-coded, 10infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1942
EAN: 4021179287715
MPN:
E12428
Unit Price (€ / pc.)
195.8621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.86 € *
Price list
Quantity
Price per unit*
1 pcs.
195.8621 €
3 pcs.
190.7332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E12428, IFM electronic
Features
- High power transmission thanks to high current rating
- Gold-plated contacts for reliable signal transmission
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Protection against wrong plug-in by means of special coding
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, T | |
Anschluss (2) | M12-Kabeldose, gerade, T | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 12 A | |
Polzahl | 4-polig/4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |