E12429 | IFM electronic

E12429, Connection cable, power cable, T-coded, 20infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1943
EAN: 4021179287722
MPN:
E12429
IFM electronic
E12429 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
296.7384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
296.74 € *
Price list
Quantity
Price per unit*
1 pcs.
296.7384 €
3 pcs.
288.9677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12429, IFM electronic

Features

  • High power transmission thanks to high current rating
  • Gold-plated contacts for reliable signal transmission
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Protection against wrong plug-in by means of special coding
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, T
Anschluss (2) M12-Kabeldose, gerade, T
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 12 A
Polzahl 4-polig/4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes