E12433 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 10 m, PVC, orange, 2 A, E12433
Order No.: 82P1946
EAN: 4021179287760
MPN:
E12433
Unit Price (€ / pc.)
93.6887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.69 € *
Price list
Quantity
Price per unit*
1 pcs.
93.6887 €
3 pcs.
91.0945 €
5 pcs.
88.6431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12433, IFM electronic
Features
- 8-pole connection
- High protection rating for the requirements of the food and beverage industry
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- Wide operating temperature range
Technical specifications
Connection (1) | M12-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 10 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP68/IP69K | |
LED display | No | |
max. Voltage | 36 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |