E12436 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 8 pole, 2 m, PUR, black, E12436

Order No.: 82P1947
EAN: 4021179287784
MPN:
E12436
E12436 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.5524 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.55 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5524 €
3 pcs.
45.4818 €
5 pcs.
43.6135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12436, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Reliable transmission of the sensor signals
  • Wide operating temperature range
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 36 V
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes