E12437 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to open end, 8 pole, 5 m, PUR, black, E12437
Order No.: 82P1948
EAN: 4021179287791
MPN:
E12437
Unit Price (€ / pc.)
72.2925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.29 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2925 €
3 pcs.
69.1509 €
5 pcs.
66.2830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12437, IFM electronic
Features
- 8-pole connection
- High protection rating for the requirements of harsh industrial environments
- Reliable transmission of the sensor signals
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 36 V | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |