E12457 | IFM electronic
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 1.5 A, E12457
Order No.: 82P1953
EAN: 4021179290197
MPN:
E12457
Unit Price (€ / pc.)
71.9712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.97 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9712 €
3 pcs.
68.8415 €
5 pcs.
65.9855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12457, IFM electronic
Features
- Reliable connection of controllers and dialogue units
- Wide operating temperature range
- Suited for use in mobile machines
- High protection rating for the requirements of harsh industrial environments
- Angled type for use where space is restricted
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |