E12502 | IFM electronic

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 1.5 A, E12502

Order No.: 82P1972
EAN: 4021179295901
MPN:
E12502
E12502 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.9712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.97 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9712 €
3 pcs.
68.8415 €
5 pcs.
65.9855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12502, IFM electronic

Features

  • 12-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Gold-plated contacts for reliable electrical connections
  • Wide operating temperature range
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes