E12508 | IFM electronic

E12508, Connection cable, 0.3 m, PVC, housing mateinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1977
EAN: 4021179298858
MPN:
E12508
IFM electronic
E12508 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.2073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.21 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2073 €
3 pcs.
45.1605 €
5 pcs.
43.2922 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12508, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • For applications in hazardous areas
  • Robust rectangular connector
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) Ventilsteckverbinder DIN form A, abgewinkelt
Farbe blau
Kabellänge 0.3 m
LED-Anzeige No
Material PVC
max. Spannung 15 V
Polzahl 5-polig/4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes