E12531 | IFM electronic

Sensor actuator cable, open end, 3 pole, 18 m, PVC, yellow, 4 A, E12531

Order No.: 82P1988
EAN: 4021179309394
MPN:
E12531
E12531 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.8491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
3 pcs.
47.6952 €
5 pcs.
45.7198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12531, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Anschluss (1) 1/2"-Kabeldose, gerade, C
Anschluss (2) offenes Ende
Farbe gelb
Kabellänge 18 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes