E12553 | IFM electronic

E12553, Y connection cable, 2, 2 m, PUR, housing minfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2006
EAN: 4021179309578
MPN:
E12553
IFM electronic
E12553 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pck.)
50.0157 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
50.02 € *
Price list
Quantity
Price per unit*
1 pck.
50.0157 €
3 pck.
47.8499 €
5 pck.
45.8626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Y connection cable, E12553, IFM electronic

Features

  • For use in mobile machines and vehicles
  • Wide operating temperature range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • High protection rating for the requirements of harsh industrial environments
  • PUR cable with good drag chain suitability
Technical specifications
Anschluss (1) DEUTSCH-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 6-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
SVHC frei Yes