E12558 | IFM electronic

E12558, Connection cable, 1 m, PUR, housing materiinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2011
EAN: 4021179309677
MPN:
E12558
IFM electronic
E12558 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.2819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.28 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2819 €
3 pcs.
37.5802 €
5 pcs.
36.0213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12558, IFM electronic

Features

  • For use in mobile machines and vehicles
  • Wide operating temperature range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • High protection rating for the requirements of harsh industrial environments
  • PUR cable with good drag chain suitability
Technical specifications
Anschluss (1) DEUTSCH-Kabeldose, gerade
Anschluss (2) M12-Kabeldose, gerade, A
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 6-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes