E12563 | IFM electronic
E12563, Y connection cable, 2, 5 m, PUR, housing minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2016
EAN: 4021179309721
MPN:
E12563
Unit Price (€ / pc.)
69.8292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.83 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8292 €
3 pcs.
66.7947 €
5 pcs.
64.0220 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, E12563, IFM electronic
Features
- For use in mobile machines and vehicles
- Wide operating temperature range
- DEUTSCH connector for the fast and easy connection to the on-board system
- High protection rating for the requirements of harsh industrial environments
- PUR cable with good drag chain suitability
Technical specifications
Anschluss (1) | DEUTSCH-Kabeldose, gerade | |
Anschluss (2) | 2 x M12-Kabeldose, gerade, A | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 32 V | |
Nennstrom | 4 A | |
Polzahl | 6-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |