E12638 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 4 pole, 5 m, PUR, black, 4 A, E12638
Unit Price (€ / pc.)
47.2073 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.21 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2073 €
3 pcs.
45.1605 €
5 pcs.
43.2922 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12638, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Permanent, reliable sealing even when mounted without tools
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |