E12651 | IFM electronic

E12651, Connection cable, power cable, L-coded, 0.infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2049
EAN: 4021179320030
MPN:
E12651
IFM electronic
E12651 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
100.3765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.38 € *
Price list
Quantity
Price per unit*
1 pcs.
100.3765 €
3 pcs.
97.6038 €
5 pcs.
94.9739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12651, IFM electronic

Connection cable, power cable, L-coded, 0.25 m, infrared light, lens type standard (28 x 21).

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, L
Anschluss (2) M12-Kabeldose, gerade, L
Farbe schwarz
Kabellänge 0.25 m
LED-Anzeige No
Material PUR
max. Spannung 64 V
Nennstrom 16 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes