E12655 | IFM electronic

E12655, Connection cable, power cable, L-coded, 5infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2053
EAN: 4021179320276
MPN:
E12655
IFM electronic
E12655 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
152.8317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
152.83 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8317 €
3 pcs.
148.6072 €
5 pcs.
144.6088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12655, IFM electronic

Connection cable, power cable, L-coded, 5 m, infrared light, lens type standard (28 x 21).

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, L
Anschluss (2) M12-Kabeldose, gerade, L
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 64 V
Nennstrom 16 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes