E12660 | IFM electronic
E12660, Connection cable, power cable, L-coded, 1infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2058
EAN: 4021179320337
MPN:
E12660
Unit Price (€ / pc.)
113.1571 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.16 € *
Price list
Quantity
Price per unit*
1 pcs.
113.1571 €
3 pcs.
110.0274 €
5 pcs.
107.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E12660, IFM electronic
Connection cable, power cable, L-coded, 1 m, infrared light, lens type standard (28 x 21).
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, L | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, L | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 64 V | |
Nennstrom | 16 A | |
Polzahl | 5-polig/5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |