E12670 | IFM electronic

E12670, Connection cable, power cable, L-coded, 10infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2068
EAN: 4021179320443
MPN:
E12670
IFM electronic
E12670 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
238.7378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.74 € *
Price list
Quantity
Price per unit*
1 pcs.
238.7378 €
3 pcs.
232.4784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12670, IFM electronic

Connection cable, power cable, L-coded, 10 m, infrared light, lens type standard (28 x 21).

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, L
Anschluss (2) M12-Kabeldose, abgewinkelt, L
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 64 V
Nennstrom 16 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes