E12671 | IFM electronic

E12671, Connection cable, power cable, L-coded, 20infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2069
EAN: 4021179320450
MPN:
E12671
IFM electronic
E12671 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
369.6021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
369.60 € *
Price list
Quantity
Price per unit*
1 pcs.
369.6021 €
3 pcs.
360.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E12671, IFM electronic

Connection cable, power cable, L-coded, 20 m, infrared light, lens type standard (28 x 21).

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, L
Anschluss (2) M12-Kabeldose, abgewinkelt, L
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 64 V
Nennstrom 16 A
Polzahl 5-polig/5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes