E12685 | IFM electronic
Sensor actuator cable, DEUTSCH cable socket, straight to 2 x M12 cable socket, straight, A, 6 pole, 1 m, PUR, black, 4 A, E12685
Order No.: 82P2079
EAN: 4021179320184
MPN:
E12685
Unit Price (€ / pc.)
47.2073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.21 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2073 €
3 pcs.
45.1605 €
5 pcs.
43.2922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, E12685, IFM electronic
Features
- For use in mobile machines and vehicles
- Wide operating temperature range
- DEUTSCH connector for the fast and easy connection to the on-board system
- High protection rating for the requirements of harsh industrial environments
- PUR cable with good drag chain suitability
Technical specifications
Connection (1) | DEUTSCH-Kabeldose, gerade | |
Connection (2) | 2 x M12-Kabeldose, gerade, A | |
Pin number | 6-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 32 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |