E12723 | IFM electronic
Sensor actuator cable, 2 x M12 cable plug, straight, A to M12 cable socket, straight, A, 3 pole/5 pole, 0.3 m, PUR, orange, 2 A, E12723
Order No.: 82P2097
EAN: 4021179325929
MPN:
E12723
Unit Price (€ / pc.)
65.2120 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.21 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2120 €
3 pcs.
62.3917 €
5 pcs.
59.8094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, E12723, IFM electronic
Y connection cable, Operating voltage < 25 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | 2 x M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Pin number | 3-polig/5-polig | |
Cable length | 0.3 m | |
Colour | orange | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |