E12732 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to open end, 8 pole, 10 m, PVC, orange, E12732
Order No.: 82P2099
EAN: 4021179329071
MPN:
E12732
Unit Price (€ / pc.)
97.9013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.90 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9013 €
3 pcs.
95.2000 €
5 pcs.
92.6296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12732, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Permanent, reliable sealing even when mounted without tools
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Angled type for use where space is restricted
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | offenes Ende | |
Colour | orange | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 36 V | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |