E12751 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 10 m, PVC, orange, E12751
Unit Price (€ / pc.)
96.0211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
96.02 € *
Price list
Quantity
Price per unit*
1 pcs.
96.0211 €
3 pcs.
93.3793 €
5 pcs.
90.8565 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12751, IFM electronic
Connecting cable with socket, Operating voltage < 30 V AC, 10 m, PVC, housing materials PVC, PUR, IP 67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |