E20838 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 5 m, PUR, black, E20838

Order No.: 82P2245
EAN: 4021179050364
MPN:
E20838
E20838 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.3001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.30 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3001 €
3 pcs.
50.9915 €
5 pcs.
48.8733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E20838, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Reliable transmission of the sensor signalsWide operating temperature range
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes