E70156 | IFM electronic
E70156, Adapter socket, Operating voltage < 250 Vinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2914
EAN: 4021179071710
MPN:
E70156
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
5 pcs.
21.2534 €
10 pcs.
20.0039 €
15 pcs.
18.8734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter socket, E70156, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Flanschbuchse, gerade, A | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 250 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |