E70190 | IFM electronic
E70190, Adapter plug, Operating voltage < 125 V ACinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2917
EAN: 4021179072052
MPN:
E70190
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5842 €
3 pcs.
26.2633 €
5 pcs.
24.7163 €
10 pcs.
23.3240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plug, E70190, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 125 V | |
Polzahl | 5-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |