E80021 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 2 m, PUR, black, 2 A, E80021
Order No.: 82P2949
EAN: 4021179074261
MPN:
E80021
Unit Price (€ / pc.)
41.0788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
3 pcs.
39.3057 €
5 pcs.
37.6754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E80021, IFM electronic
Features
- 8-pole connection
- Good electromagnetic compatibility thanks to shielded cable
- High protection rating for the requirements of harsh industrial environments
- Reliable transmission of the sensor signals
- Wide operating temperature range
Technical specifications
Connection (1) | M12-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 36 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |