E80333 | IFM electronic
E80333, Connection cable, for RFID antennas, 15 m,infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2968
EAN: 4021179259743
MPN:
E80333
Unit Price (€ / pc.)
244.2356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
244.24 € *
Price list
Quantity
Price per unit*
1 pcs.
244.2356 €
3 pcs.
237.8334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E80333, IFM electronic
Features
- Connection cable for UHF RFID readers for the connection of RFID UHF antennas
- For a reliable signal transmission
- Robust connector with screw coupling
Technical specifications
Farbe | schwarz | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |