E80411 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable socket, straight, A, 12 pole/8 pole, 1 m, gray, E80411
Order No.: 82P3012
EAN: 4021179322089
MPN:
E80411
Unit Price (€ / pc.)
249.1979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.20 € *
Price list
Quantity
Price per unit*
1 pcs.
249.1979 €
3 pcs.
242.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, E80411, IFM electronic
Y connection cable, 1 m, IP 65 infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | 2 x M12-Kabeldose, gerade, A | |
Colour | grau | |
Cable length | 1 m | |
LED display | No | |
Pin number | 12-polig/8-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |