ENC11A | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, blue, 1 A, ENC11A
Order No.: 82P3145
EAN: 4021179249546
MPN:
ENC11A
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.63 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6270 €
3 pcs.
37.9015 €
5 pcs.
36.3307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, ENC11A, IFM electronic
Features
- For applications in hazardous areas
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt, A | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | blau | |
Material | PUR | |
Degree of protection (IP) | IP67/IP68/IP69K | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |