ENC12A | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 10 m, PUR, blue, 1 A, ENC12A

Order No.: 82P3146
EAN: 4021179249553
MPN:
ENC12A
ENC12A IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.1081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.11 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1081 €
3 pcs.
54.6329 €
5 pcs.
52.3719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, ENC12A, IFM electronic

Features

  • For applications in hazardous areas
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour blau
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 30 V
Rated current 1 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes