EVC009 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 10 m, PUR, black, 4 A, EVC009

Order No.: 82P3159
EAN: 4021179021302
MPN:
EVC009
EVC009 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.7210 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.72 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7210 €
3 pcs.
40.8765 €
5 pcs.
39.1867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC009, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 10 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige Yes
max. Spannung 36 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes