EVC019 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 4 pole, 1 m, PUR, black, 4 A, EVC019

Order No.: 82P3169
EAN: 4021179021401
MPN:
EVC019
EVC019 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.1954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.20 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1954 €
3 pcs.
45.1486 €
5 pcs.
43.2684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC019, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) M12-Kabeldose, abgewinkelt, A
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes