EVC021 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/4 pole, 0.6 m, PUR, black, 4 A, EVC021
Order No.: 82P3171
EAN: 4021179021425
MPN:
EVC021
Unit Price (€ / pc.)
43.7444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.74 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7444 €
3 pcs.
41.8523 €
5 pcs.
40.1149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC021, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, abgewinkelt, A | |
Pin number | 5-polig/4-polig | |
Cable length | 0.6 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
LED display | Yes | |
max. Voltage | 36 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |