EVC04A | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 2 m, PUR, black, 2 A, EVC04A
Order No.: 82P3200
EAN: 4021179238946
MPN:
EVC04A
Unit Price (€ / pc.)
37.3779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
3 pcs.
35.6048 €
5 pcs.
33.4866 €
10 pcs.
31.6064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC04A, IFM electronic
Features
- For applications in hazardous areas
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 2 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |