EVC05A | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 5 m, PUR, black, 2 A, EVC05A

Order No.: 82P3211
EAN: 4021179238953
MPN:
EVC05A
Series: EVC
EVC05A IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.2704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
3 pcs.
36.6282 €
5 pcs.
35.1050 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC05A, IFM electronic

Features

  • For applications in hazardous areas
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes