EVC073 | IFM electronic
Sensor actuator cable, 2 m, EVC073
Order No.: 82P3226
EAN: 4021179021852
MPN:
EVC073
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
3 pcs.
29.0598 €
5 pcs.
27.3224 €
10 pcs.
25.7992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC073, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Kabellänge | 2 m |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |