EVC076 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to open end, 4 pole, 2 m, PUR, black, 4 A, EVC076
Order No.: 82P3229
EAN: 4021179226318
MPN:
EVC076
Unit Price (€ / pc.)
24.6806 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
3 pcs.
23.4906 €
5 pcs.
22.1102 €
10 pcs.
20.8607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC076, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Polzahl | 4-polig | |
Kabellänge | 2 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
LED-Anzeige | No | |
max. Spannung | 300 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |