EVC081 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to open end, 4 pole, 10 m, PUR, black, 4 A, EVC081

Order No.: 82P3235
EAN: 4021179226363
MPN:
EVC081
EVC081 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.5659 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.57 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5659 €
3 pcs.
41.6738 €
5 pcs.
39.9483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC081, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Wide operating temperature range
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 10 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige No
max. Spannung 300 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes