EVC09A | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, angled, A, 5 pole/4 pole, 0.3 m, PUR, black, 2 A, EVC09A

Order No.: 82P3256
EAN: 4021179212816
MPN:
EVC09A
EVC09A IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.47 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4667 €
3 pcs.
51.1462 €
5 pcs.
49.0280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC09A, IFM electronic

Features

  • For applications in hazardous areas
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, A
Anschluss (2) M12-Kabeldose, abgewinkelt, A
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 2 A
Polzahl 5-polig/4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes