EVC105 | IFM electronic
EVC105, Connection cable, PNP, 4 m, PUR, IP 65, IPinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P3264
EAN: 4021179230742
MPN:
EVC105
Unit Price (€ / pc.)
52.3362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.34 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3362 €
3 pcs.
50.0633 €
5 pcs.
47.9808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC105, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Farbe | schwarz | |
Kabellänge | 4 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 36 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig/5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |