EVC117 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole/5 pole, 15 m, PUR, black, 4 A, EVC117
Order No.: 82P3284
EAN: 4021179232562
MPN:
EVC117
Unit Price (€ / pc.)
74.6011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.60 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6011 €
3 pcs.
71.3643 €
5 pcs.
68.3893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC117, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | M12-Kabeldose, gerade, A | |
Farbe | schwarz | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig/5-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |