EVC124 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, straight, A, 5 pole/4 pole, 1.9 m, PUR, black, 4 A, EVC124
Order No.: 82P3297
EAN: 4021179232630
MPN:
EVC124
Unit Price (€ / pc.)
38.4251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.43 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4251 €
3 pcs.
36.7591 €
5 pcs.
35.2359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC124, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt, A | |
Anschluss (2) | M12-Kabeldose, gerade, A | |
Farbe | schwarz | |
Kabellänge | 1.9 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 300 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig/4-polig | |
Schutzart (IP) | IP65/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |