EVC129 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 15 m, PUR, black, 4 A, EVC129

Order No.: 82P3303
EAN: 4021179232685
MPN:
EVC129
EVC129 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.8122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.81 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8122 €
3 pcs.
50.5274 €
5 pcs.
48.4330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, EVC129, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 15 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65/IP67/IP68/IP69K
LED-Anzeige Yes
max. Spannung 36 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes