EVC12A | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, angled, A, 5 pole/4 pole, 1 m, PUR, black, 2 A, EVC12A
Order No.: 82P3304
EAN: 4021179246385
MPN:
EVC12A
Unit Price (€ / pc.)
67.4968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.50 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4968 €
3 pcs.
64.5694 €
5 pcs.
61.8919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, EVC12A, IFM electronic
Features
- For applications in hazardous areas
- Resistant to oils and coolants
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt, A | |
Anschluss (2) | M12-Kabeldose, abgewinkelt, A | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 2 A | |
Polzahl | 5-polig/4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |