EVC130 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 20 m, PUR, black, 4 A, EVC130
Order No.: 82P3305
EAN: 4021179232692
MPN:
EVC130
Unit Price (€ / pc.)
58.2267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.23 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2267 €
3 pcs.
55.7039 €
5 pcs.
53.3953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC130, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 20 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
LED-Anzeige | Yes | |
max. Spannung | 36 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |