EVC13A | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to M12 cable socket, angled, A, 5 pole/4 pole, 10 m, PUR, black, 2 A, EVC13A

Order No.: 82P3322
EAN: 4021179246392
MPN:
EVC13A
EVC13A IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
81.2056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.21 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2056 €
3 pcs.
77.6832 €
5 pcs.
74.4583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, EVC13A, IFM electronic

Features

  • For applications in hazardous areas
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, A
Anschluss (2) M12-Kabeldose, abgewinkelt, A
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 2 A
Polzahl 5-polig/4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes