EVC147 | IFM electronic
Sensor actuator cable, M8 cable socket, angled, A to open end, 3 pole, 2 m, PUR, black, 3 A, EVC147
Order No.: 82P3331
EAN: 4021179249652
MPN:
EVC147
Unit Price (€ / pc.)
33.9388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
3 pcs.
32.3323 €
5 pcs.
30.4045 €
10 pcs.
28.7028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, EVC147, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- LEDs clearly visible even under bright lighting
Technical specifications
Anschluss (1) | M8-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Polzahl | 3-polig | |
Kabellänge | 2 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67/IP68/IP69K | |
LED-Anzeige | Yes | |
max. Spannung | 36 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |